Part Details for SLLCP23-630 by Banner Engineering Corp
Overview of SLLCP23-630 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCP23-630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4766
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 23 Mm, Range: 12 M (40 Ft), Defined Area: 630 Mm (24.8 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLCP23-630 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,936.0000 | Buy Now |
DISTI #
2170-SLLCP23-630-ND
|
DigiKey | EZ-SCREEN LS CASCADE, PAIR, RESO Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,936.0100 | Buy Now |
DISTI #
778-SLLCP23-630
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 630 mm (24.8 in), Housing: Black, Connection: Removable Disconnect (RD) RoHS: Compliant | 0 |
|
$1,936.0000 | Order Now |