Part Details for SLLCP23-770 by Banner Engineering Corp
Overview of SLLCP23-770 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCP23-770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4768
|
Newark | Ez-Screen Ls Cascade, Pair, Resolution: 23 Mm, Range: 12 M (40 Ft), Defined Area: 770 Mm (30.3 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLCP23-770 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,233.0000 | Buy Now |
DISTI #
2170-SLLCP23-770-ND
|
DigiKey | LIGHT CURTAIN FINGER/HAND 23MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$2,233.0100 | Buy Now |
DISTI #
778-SLLCP23-770
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 770 mm (30.3 in), Housing: Black, Connection: Removable Disconnect (RD) | 0 |
|
$2,233.0000 | Order Now |