Part Details for SLLCR14-1540-S by Banner Engineering Corp
Overview of SLLCR14-1540-S by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLCR14-1540-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ7250
|
Newark | Ez-Screen Ls Cascade, Receiver, Resolution: 14 Mm, Range: 12 M (40 Ft), Defined Area: 1540 Mm (60.6 In.), Housing: Yellow, Connection: Removable Disconnect (Rd), Mounting Hardware And Cable/M12 Pigtail Ordered Separately |Banner Engineering SLLCR14-1540-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,508.0000 | Buy Now |
DISTI #
2170-SLLCR14-1540-S-ND
|
DigiKey | LIGHT CURTAIN FINGER 14MM Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$2,508.0200 | Buy Now |
DISTI #
778-SLLCR14-1540-S
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS Cascade, Receiver, Resolution: 14 mm, Range: 12 m (40 ft), Defined Area: 1540 mm (60.6 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cable/M12 Pigtail Ordered Separately | 1 |
|
$2,508.0000 | Buy Now |