Part Details for SLLE14-420-S (ALTERNATE: 808939) by Banner Engineering Corp
Overview of SLLE14-420-S (ALTERNATE: 808939) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLE14-420-S (ALTERNATE: 808939)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72193072
|
RS | Light Curtain, Emitter, Res 14mm, Range 12m, Area 420mm, LS series | Banner Engineering SLLE14-420-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$742.0000 | RFQ |