Part Details for SLLP23-1190P55 by Banner Engineering Corp
Overview of SLLP23-1190P55 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLP23-1190P55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC4449
|
Newark | Ez-Screen Ls, Pair, Resolution: 23 Mm, Range: 12 M (40 Ft), Defined Area: 1190 Mm (46.9 In.), Housing: Yellow, Connection: M12 5-Pin 300 Mm Pigtail Qd, 2X Ossd Output Only |Banner Engineering SLLP23-1190P55 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,047.0000 | Buy Now |
DISTI #
2170-SLLP23-1190P55-ND
|
DigiKey | LIGHT CURTAIN FINGER/HAND 23MM Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$3,047.0200 | Buy Now |
DISTI #
778-SLLP23-1190P55
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Pair, Resolution: 23 mm, Range: 12 m (40 ft), Defined Area: 1190 mm (46.9 in), Housing: Black, 5-pin 300 mm M12 Pigtail QD, 2x OSSD output only | 0 |
|
$3,047.0000 | Order Now |