There are no models available for this part yet.
Overview of SLLP40-1400 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
Price & Stock for SLLP40-1400 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC4735
|
Newark | Ez-Screen Ls, Pair, Resolution: 40 Mm, Range: 12 M (40 Ft), Defined Area: 1400 Mm (55.1 In.), Housing: Yellow, Connection: Removable Disconnect (Rd) |Banner Engineering SLLP40-1400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,245.0000 | Buy Now | |
DISTI #
778-SLLP40-1400
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Pair, Resolution: 40 mm, Range: 12 m (40 ft), Defined Area: 1400 mm (55.1 in), Housing: Black, Connection: Removable Disconnect (RD) | 0 |
|
$3,245.0000 | Order Now |