There are no models available for this part yet.
Overview of SLLP40-1540P88 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLLP40-1540P88 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC4602
|
Newark | Ez-Screen Ls, Pair, Resolution: 40 Mm, Range: 12 M (40 Ft), Defined Area: 1540 Mm (60.6 In.), Housing: Yellow, Connection: M12 8-Pin 300 Mm Pigtail Qd, 2X Ossd, Edm, Fault Out & Fault Reset |Banner Engineering SLLP40-1540P88 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,604.0000 | Buy Now | |
DISTI #
2170-SLLP40-1540P88-ND
|
DigiKey | LIGHT CURTAIN ARM/FOOT 40MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3,604.0200 | Buy Now | |
DISTI #
778-SLLP40-1540P88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Pair, Resolution: 40 mm, Range: 12 m (40 ft), Defined Area: 1540 mm (60.6 in), Housing: Black, 8-pin 300 mm M12 Pigtail QD, 2x OSSD, EDM, Fault Out | 0 |
|
$3,604.0000 | Order Now |