Part Details for SLLR23-2380L-S by Banner Engineering Corp
Overview of SLLR23-2380L-S by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51952-380LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 16S 1P Vertical Solder to Board Header |
Price & Stock for SLLR23-2380L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK7773
|
Newark | Ez-Screen Ls, Receiver, Resolution: 23 Mm, Range: 10 M (32.8 Ft), Defined Area: 2380 Mm (93.7 In.), Housing: Yellow, Connection: Removable Disconnect (Rd), Mounting Hardware And Cable/M12 Pigtail Ordered Separately |Banner Engineering SLLR23-2380L-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,044.0000 | Buy Now |
DISTI #
778-SLLR23-2380L-S
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS, Receiver, Resolution: 23 mm, Range: 10 m (32.8 ft), Defined Area: 2380 mm (93.7 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware and Cable/M12 Pigtail Ordered Separately | 0 |
|
$3,044.0000 | Order Now |