Part Details for SLLR23-560-S (ALTERNATE: 808966) by Banner Engineering Corp
Overview of SLLR23-560-S (ALTERNATE: 808966) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLR23-560-S (ALTERNATE: 808966)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72193166
|
RS | Light Curtain, Receiver, Res 23mm, Range 12m, Area 560mm, LS series | Banner Engineering SLLR23-560-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$863.0000 | RFQ |