Part Details for SLLR40-1050-S (ALTERNATE: 809052) by Banner Engineering Corp
Overview of SLLR40-1050-S (ALTERNATE: 809052) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLR40-1050-S (ALTERNATE: 809052)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72193173
|
RS | Light Curtain, Receiver, Res 40mm, Range 12m, Area 1050mm, LS series | Banner Engineering SLLR40-1050-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1,337.0000 | RFQ |