Part Details for SLLVE23-1260 by Banner Engineering Corp
Overview of SLLVE23-1260 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSD1260-184KLD | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for SLLVE23-1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1752
|
Newark | Ez-Screen Ls Basic, Emitter, Resolution: 23 Mm, Range: 8 M (26 Ft), Defined Area: 1260 Mm (49.6 In.), Housing: Yellow, Connection: Removable Disconnect (Rd), Mounting Hardware Ordered Separately |Banner Engineering SLLVE23-1260 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,063.0000 | Buy Now |
DISTI #
2170-SLLVE23-1260-ND
|
DigiKey | EZ-SCREEN LS BASIC, EMITTER, RES Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,063.0100 | Buy Now |
DISTI #
778-SLLVE23-1260
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN LS BASIC, Emitter, Resolution: 23 mm, Range: 8 m (26 ft), Defined Area: 1260 mm (49.6 in), Housing: Black, Connection: Removable Disconnect (RD), Mounting Hardware Ordered Separately | 0 |
|
$1,063.0000 | Order Now |