SLM-111-01-F-S
Samtec Inc
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of SLM-111-01-F-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Price & Stock for SLM-111-01-F-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97P7465
Newark Through-Hole Micro Socket, 0.050" X 0.100" Pitch |Samtec SLM-111-01-F-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.7100
  • 50 $2.2800
  • 100 $1.8500
  • 500 $1.2000
  • 1,000 $0.9050
  • 2,000 $0.8840
$0.8840 / $2.7100 Buy Now
DISTI # SLM-111-01-F-S-ND
DigiKey .050 MICRO STRIPS Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.9600
$1.9600 Buy Now
DISTI # SLM-111-01-F-S
Avnet Americas Conn Socket Strip SKT 11 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SLM-111-01-F-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $1.9600
  • 50 $1.6000
  • 100 $1.3600
  • 500 $1.2100
  • 1,000 $0.9100
$0.9100 / $1.9600 Buy Now
DISTI # 200-SLM11101FS
Mouser Electronics Headers & Wire Housings Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant 0
  • 1 $1.9600
  • 40 $1.6000
  • 120 $1.3600
  • 520 $1.2100
  • 1,000 $0.9100
  • 2,000 $0.8100
  • 5,000 $0.6200
  • 10,000 $0.4200
$0.4200 / $1.9600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 40 $1.7720
  • 120 $1.4320
  • 280 $1.3650
  • 520 $1.3450
  • 1,000 $1.0010
  • 2,520 $0.8870
  • 5,000 $0.6900
  • 7,520 $0.6610
$0.6610 / $1.7720 Buy Now
DISTI # 000000000000750949
Sager Headers & Wire Housings Through-Hole Micro Socket, 0.050 x 0.100 Pitch Min Qty: 1 0
  • 1 $1.9600
  • 50 $1.6000
  • 100 $1.3600
  • 500 $1.2100
  • 1,000 $0.9100
  • 2,000 $0.8100
$0.8100 / $1.9600 Buy Now
Master Electronics   RoHS: Compliant 0
  • 40 $1.7720
  • 120 $1.4320
  • 280 $1.3650
  • 520 $1.3450
  • 1,000 $1.0010
  • 2,520 $0.8870
  • 5,000 $0.6900
  • 7,520 $0.6610
$0.6610 / $1.7720 Buy Now
DISTI # 5cd91b83cd7c1c4c3873e1df
Samtec Through-Hole Micro Socket, 0.050" x 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $1.9600
  • 50 $1.6000
  • 100 $1.3600
  • 500 $1.2100
  • 1,000 $0.9100
  • 2,000 $0.8100
  • 5,000 $0.6200
  • 10,000 $0.4200
$0.4200 / $1.9600 Buy Now

CAD Models for SLM-111-01-F-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLM-111-01-F-S by Samtec Inc

SLM-111-01-F-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
11
Want to compare parts?
  1. SLM-111-01-F-S
    Samtec Inc
    Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLM-111-01-F-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLM-111-01-F-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SLM-111-01-F-S would you like to use for your alert(s)?
  • Please alert me when SLM-111-01-F-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLM-111-01-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLM-111-01-F-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLM-111-01-F-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLM-111-01-F-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLM-111-01-F-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: