Part Details for SLM120B6 by Banner Engineering Corp
Overview of SLM120B6 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM120B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2170-SLM120B6-ND
|
DigiKey | SLM SERIES: RUGGED NICKEL PLATED Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$213.0000 | Buy Now |
DISTI #
778-SLM120B6
|
Mouser Electronics | Distance Sensors SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor, Slot Width: 120 mm, Input 10-30 V dc, Output: Bipolar: 1 NPN 1 PNP, 2 m (6 ft) Cable | 0 |
|
$213.0000 | Order Now |