Part Details for SLM220B6 by Banner Engineering Corp
Overview of SLM220B6 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM220B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-SLM220B6
|
Mouser Electronics | Distance Sensors SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor, Slot Width: 220 mm, Input 10-30 V dc, Output: Bipolar: 1 NPN 1 PNP, 2 m (6 ft) Cable | 0 |
|
$213.0000 | Order Now |