Part Details for SLM501 by SLKOR
Overview of SLM501 by SLKOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.75kV 50mA 1 5V 1.45V DC SOP-5-175mil Transistor Output Optocoupler ROHS | 19 |
|
$0.2492 / $0.4536 | Buy Now |