Part Details for SLM80B6 (ALTERNATE: 74981) by Banner Engineering Corp
Overview of SLM80B6 (ALTERNATE: 74981) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM80B6 (ALTERNATE: 74981)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167523
|
RS | SENSOR, SLOT, FIX DISTANCE, SLOT 80MM, DEPTH 60.8MM, NPN/PNP, 2M CABLE | Banner Engineering SLM80B6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$184.0000 | RFQ |