Part Details for SLM80P6Q (ALTERNATE: 74982) by Banner Engineering Corp
Overview of SLM80P6Q (ALTERNATE: 74982) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM80P6Q (ALTERNATE: 74982)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70168524
|
RS | Sensor, Slot, 80mm Width, Rugged metal, 10-30VDC, PNP, 3 Pin Pico QD Connector | Banner Engineering SLM80P6Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 30 |
|
$184.0000 | Buy Now |