Part Details for SLM80P6Q by Banner Engineering Corp
Overview of SLM80P6Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM80P6Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K9345
|
Newark | Slm Series: Rugged Nickel Plated Metal Fixed-Distance Slot Sensor, Slot Width: 80 Mm, Input 10-30 V Dc, Output: Pnp, Pico 3-Pin Integral Quick-Disconnect |Banner Engineering SLM80P6Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2170-SLM80P6Q-ND
|
DigiKey | SEN SLOT 80MM PNP Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$184.0000 | Buy Now |
DISTI #
778-SLM80P6Q
|
Mouser Electronics | Distance Sensors SLM Series: Rugged Nickel-Plated Metal Fixed-Distance Slot Sensor, Slot Width: 80 mm, Input 10-30 V dc, Output: PNP, 3-pin M8 Integral QD | 5 |
|
$184.0000 | Buy Now |
|
Neutron USA | Sensor, Slot, 80mm Width, Rugged metal, 10-30VDC, PNP, 3 Pin Pico QD Connector | 0 |
|
$332.4300 | Buy Now |