SLN2TTED22LJ
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Strip, 2W, 0.022ohm, 5% +/-Tol, 75ppm/Cel, 4528,

Overview of SLN2TTED22LJ by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SLN2TTED22LJ by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 660-SLN2TTED22LJ
Mouser Electronics Current Sense Resistors - SMD 2W 0.022 Ohm 5% 75ppm 0
  • 1 $0.8800
  • 10 $0.7590
  • 100 $0.5280
  • 500 $0.3820
  • 1,000 $0.3100
  • 2,000 $0.3050
  • 5,000 $0.2990
  • 10,000 $0.2900
  • 25,000 $0.2870
$0.2870 / $0.8800 Order Now

CAD Models for SLN2TTED22LJ by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLN2TTED22LJ by KOA Speer Electronics Inc

SLN2TTED22LJ
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
Construction
Molded Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
180 °C
Operating Temperature-Min
-55 °C
Package Height
2.4 mm
Package Length
11.5 mm
Package Style
SMT
Package Width
7 mm
Packing Method
TR, Embossed Plastic, 10 Inch
Rated Power Dissipation (P)
2 W
Reference Standard
AEC-Q200
Resistance
0.022 Ω
Resistor Type
FIXED RESISTOR
Size Code
4528
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
MATTE TIN
Tolerance
5%
Want to compare parts?
  1. SLN2TTED22LJ
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Strip, 2W, 0.022ohm, 5% +/-Tol, 75ppm/Cel, 4528,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLN2TTED22LJ by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLN2TTED22LJ by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of SLN2TTED22LJ would you like to use for your alert(s)?
  • Please alert me when SLN2TTED22LJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLN2TTED22LJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLN2TTED22LJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLN2TTED22LJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLN2TTED22LJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLN2TTED22LJ by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: