There are no models available for this part yet.
Overview of SLO12CRA4 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLO12CRA4 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC3883
|
Newark | 12Dc/0-250Dc 4Ainductive |Weidmuller SLO12CRA4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6900 / $91.8000 | Buy Now | |
DISTI #
SLO12CRA4
|
Avnet Americas | Solid State Relay Output Module 12VDC Input 4A 250VDC Output Socket Mount - Bulk (Alt: SLO12CRA4) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.9900 / $75.1600 | Buy Now |