Part Details for SLO24CL by Weidmüller Interface GmbH & Co. KG
Overview of SLO24CL by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLO24CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3884
|
Newark | 24Dc/60Dc 3.0A Low Input |Weidmuller SLO24CL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.7200 / $53.7200 | Buy Now |
DISTI #
SLO24CL
|
Avnet Americas | Solid State Relay Output Module 24VDC Input 3A 60VDC Output Socket Mount - Bulk (Alt: SLO24CL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2300 / $43.8300 | Buy Now |