Part Details for SLO24CR by Weidmüller Interface GmbH & Co. KG
Overview of SLO24CR by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLO24CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8319
|
Newark | 24Vdc/60Vdc 3.0A Resistive |Weidmuller SLO24CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6400 / $53.7300 | Buy Now |
DISTI #
281-SLO24CR-ND
|
DigiKey | DC OUTPUT MODULE 3A Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3400 | Buy Now |
DISTI #
SLO24CR
|
Avnet Americas | Pulse Transformer 4000VAC 3pF - Bulk (Alt: SLO24CR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.2300 / $43.8300 | Buy Now |