Part Details for SLO24TR by Weidmüller Interface GmbH & Co. KG
Overview of SLO24TR by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLO24TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M8320
|
Newark | 24Dc/240Ac 3.0A Ac Loads |Weidmuller SLO24TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7000 / $61.8600 | Buy Now |
DISTI #
281-SLO24TR-ND
|
DigiKey | AC OUTPUT MODULE 3A Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
14 In Stock |
|
$46.6364 / $61.1200 | Buy Now |
DISTI #
SLO24TR
|
Avnet Americas | Relay SSR 15mA 32V DC-IN 3A 265V AC-OUT - Bulk (Alt: SLO24TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1400 / $43.5000 | Buy Now |