There are no models available for this part yet.
Overview of SLO5CR by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLO5CR by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLO5CR
|
Avnet Americas | DELCON 5VDCIN/60VDC,3.0AOUT - Bulk (Alt: SLO5CR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | DC Output Module - Output Module 3A 0 ~ 60VDC - 5VDC Supply. RoHS: Compliant | 0 |
|
$29.7400 / $41.7400 | Buy Now |