Part Details for SLP-02V by JST Manufacturing
Overview of SLP-02V by JST Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP-02V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2357
|
Newark | Plug Housing, 2Pos, 3.96Mm Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SLP-02V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3199 |
|
$0.0880 / $0.1200 | Buy Now |
DISTI #
SLP-02V-ND
|
DigiKey | CONN PLUG HSG 2POS 3.96MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1043 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1900 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 1520 |
|
$0.5070 / $1.9500 | Buy Now | |
DISTI #
C1S404000028114
|
Chip1Stop | Conn Housing PL 2 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No | 12655 |
|
$0.0415 / $0.0867 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 282 |
|
$0.0490 / $0.2460 | Buy Now |
Part Details for SLP-02V
SLP-02V CAD Models
SLP-02V Part Data Attributes:
|
SLP-02V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SLP-02V
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |