Part Details for SLP101M420C1P3 by Cornell Dubilier Electronics Inc
Overview of SLP101M420C1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP101M420C1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R0455
|
Newark | Snapmounts |Cornell Dubilier SLP101M420C1P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
SLP101M420C1P3-ND
|
DigiKey | CAP ALUM 100UF 20% 420V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0475 | Buy Now |
DISTI #
598-SLP101M420C1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100uF 420V RoHS: Compliant | 0 |
|
$2.2800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 100uF (+/-) 20% - 420VDC - Snap-in - 25mm Dia x 25mm RoHS: Compliant | 0 |
|
$1.9700 / $5.4100 | Buy Now |
Part Details for SLP101M420C1P3
SLP101M420C1P3 CAD Models
SLP101M420C1P3 Part Data Attributes:
|
SLP101M420C1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP101M420C1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 3317 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.6148 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP101M420C1P3
This table gives cross-reference parts and alternative options found for SLP101M420C1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP101M420C1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX101M420J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SLP101M420C1P3 vs 381LX101M420J012AD |
420MXG100MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP101M420C1P3 vs 420MXG100MOOESN25X25 |
ECEC2SB101CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP101M420C1P3 vs ECEC2SB101CA |
EETED2S101JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 420V, 100uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP101M420C1P3 vs EETED2S101JJ |
420MXC100MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP101M420C1P3 vs 420MXC100MEFCSN25X25 |
420MXC100MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP101M420C1P3 vs 420MXC100MOOESN25X25 |
MAL209444101E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP101M420C1P3 vs MAL209444101E3 |
ECOS2SB101CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP101M420C1P3 vs ECOS2SB101CA |
381LX101M420J012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | SLP101M420C1P3 vs 381LX101M420J012D |