-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5409
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 100V 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP102M100A3P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$1.7300 | Buy Now |
DISTI #
SLP102M100A3P3-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1402 In Stock |
|
Buy Now | |
DISTI #
598-SLP102M100A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C RoHS: Compliant | 2689 |
|
$1.7700 / $3.5500 | Buy Now |
DISTI #
71037227
|
RS | Capacitors, Aluminum Electrolytic, Snap In 1000uF 100V 20% 105C | Cornell-Dubilier SLP102M100A3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 2900 |
|
$2.7200 | Buy Now |
|
Future Electronics | SLP Series 100 V 1000 uF 22 x 30 mm Snap-In Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.7200 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant | 190 Factory Stock |
|
$1.6800 / $2.0700 | Buy Now |
|
Bristol Electronics | 211 |
|
RFQ | ||
DISTI #
SLP102M100A3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2900 In Stock |
|
$1.6500 / $2.2400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant | 190 Factory Stock |
|
$1.6800 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP102M100A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP102M100A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1470 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP102M100A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP102M100A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRLPW102M100V22X30LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP102M100A3P3 vs NRLPW102M100V22X30LF |
100MXC1000MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP102M100A3P3 vs 100MXC1000MEFCSN22X30 |