-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5410
|
Newark | Aluminum Electrolytic Capacitor 1000Uf 100V 20%, Snap-In, Capacitance:1000Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 125°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP102M100C1P3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $2.8200 | Buy Now |
DISTI #
338-1446-ND
|
DigiKey | CAP ALUM 1000UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
434 In Stock |
|
$1.7513 / $4.2600 | Buy Now |
DISTI #
598-SLP102M100C1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C RoHS: Compliant | 679 |
|
$1.9500 / $4.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 25mm RoHS: Compliant |
920 In Stock |
|
$1.7600 / $4.1200 | Buy Now |
DISTI #
61374676
|
Verical | Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.265 Ohm 1450mA 3000h 105°C Min Qty: 20 Package Multiple: 10 Date Code: 2149 | Americas - 920 |
|
$2.9716 / $5.4570 | Buy Now |
DISTI #
SLP102M100C1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.7300 / $2.0700 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 1000uF (+/-) 20% - 100VDC - Snap-in - 25mm Dia x 25mm RoHS: Compliant |
920 In Stock |
|
$1.7600 / $4.1200 | Buy Now |
|
Perfect Parts Corporation | 1351 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP102M100C1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP102M100C1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9487 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1450 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP102M100C1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP102M100C1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100MXC1000MOOESN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP102M100C1P3 vs 100MXC1000MOOESN25X25 |