Part Details for SLP152M160H5P3 by Cornell Dubilier Electronics Inc
Overview of SLP152M160H5P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP152M160H5P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5468
|
Newark | Aluminum Electrolytic Capacitor 1500Uf 160V 20%, Snap-In, Capacitance:1500Μf, Voltage(Dc):160V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP152M160H5P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
338-1465-ND
|
DigiKey | CAP ALUM 1500UF 20% 160V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2580 / $5.7500 | Buy Now |
DISTI #
598-SLP152M160H5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C RoHS: Compliant | 40 |
|
$3.6200 / $6.4200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant |
9 Partner Stock 3000 On Order |
|
$3.5400 / $7.7000 | Buy Now |
DISTI #
SLP152M160H5P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 1500uF 160V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$3.4800 | Buy Now |
DISTI #
SLP152M160H5P3
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$3.3400 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 1500uF (+/-) 20% - 160VDC - Snap-in - 35mm Dia x 35mm RoHS: Compliant |
9 Partner Stock 3000 On Order |
|
$3.5400 / $7.7000 | Buy Now |
Part Details for SLP152M160H5P3
SLP152M160H5P3 CAD Models
SLP152M160H5P3 Part Data Attributes:
|
SLP152M160H5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP152M160H5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 133 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4697 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2840 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP152M160H5P3
This table gives cross-reference parts and alternative options found for SLP152M160H5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP152M160H5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG160M1500BPF43535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP152M160H5P3 vs LG160M1500BPF43535 |
ELXQ161LIN152MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP152M160H5P3 vs ELXQ161LIN152MA35S |
LG160M1500BP4-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP152M160H5P3 vs LG160M1500BP4-3535 |
LG160M1500BPF-3535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP152M160H5P3 vs LG160M1500BPF-3535 |
160VXR1500MEFCSN35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP152M160H5P3 vs 160VXR1500MEFCSN35X35 |
ELXM161LIN152MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP152M160H5P3 vs ELXM161LIN152MA35S |
LG160M1500BP343535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP152M160H5P3 vs LG160M1500BP343535 |
LG160M1500BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP152M160H5P3 vs LG160M1500BP443535 |