Part Details for SLP223M010A4P3 by Cornell Dubilier Electronics Inc
Overview of SLP223M010A4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP223M010A4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5524
|
Newark | Capacitor Alum Elec 22000Uf 10V 20%, Snap-In, Capacitance:22000µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:22Mm, Esr:0.033Ohm Rohs Compliant: Yes |Cornell Dubilier SLP223M010A4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 | Buy Now |
DISTI #
SLP223M010A4P3-ND
|
DigiKey | CAP ALUM 22000UF 20% 10V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3212 | Buy Now |
DISTI #
598-SLP223M010A4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 22000uF 10V 20% 105C RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 22000uF (+/-) 20% - 10VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant | 0 |
|
$1.2300 / $3.3700 | Buy Now |
Part Details for SLP223M010A4P3
SLP223M010A4P3 CAD Models
SLP223M010A4P3 Part Data Attributes
|
SLP223M010A4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP223M010A4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 33 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.4071 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP223M010A4P3
This table gives cross-reference parts and alternative options found for SLP223M010A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP223M010A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2223LBM2245LHN1110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 2223LBM2245LHN1110 |
2223LBM2245LHN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 2223LBM2245LHN2110 |
8223LBM2245LHN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 8223LBM2245LHN2110 |
10MXC22000MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP223M010A4P3 vs 10MXC22000MOOESN22X45 |
ELD229M010AQ5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SLP223M010A4P3 vs ELD229M010AQ5AA |
NRLPW223M10V22X45LF | Aluminum Electrolytic Capacitor, | NIC Components Corp | SLP223M010A4P3 vs NRLPW223M10V22X45LF |
1223LBM2245LHN1110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 1223LBM2245LHN1110 |
1223LBM2245LHN9110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 1223LBM2245LHN9110 |
1223LBM2245LHN4110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP223M010A4P3 vs 1223LBM2245LHN4110 |
LV010M22K0BP5-2245 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | SLP223M010A4P3 vs LV010M22K0BP5-2245 |