Part Details for SLP272M063E1P3 by Cornell Dubilier Electronics Inc
Overview of SLP272M063E1P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP272M063E1P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5542
|
Newark | Capacitor Alum Elec 2700Uf, 63V, 20%, Snap-In, Capacitance:2700Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.147Ohm Rohs Compliant: Yes |Cornell Dubilier SLP272M063E1P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
SLP272M063E1P3-ND
|
DigiKey | CAP ALUM 2700UF 20% 63V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8119 | Buy Now |
DISTI #
598-SLP272M063E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2700uF 63V 20% 105C RoHS: Compliant | 0 |
|
$1.9800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 2700uF (+/-) 20% - 63VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant | 0 |
|
$1.7100 / $4.6900 | Buy Now |
Part Details for SLP272M063E1P3
SLP272M063E1P3 CAD Models
SLP272M063E1P3 Part Data Attributes
|
SLP272M063E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP272M063E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 147 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2373 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP272M063E1P3
This table gives cross-reference parts and alternative options found for SLP272M063E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP272M063E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252C8278M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP272M063E1P3 vs B41252C8278M000 |
B41252C8278M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP272M063E1P3 vs B41252C8278M007 |
381LX272M063K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | SLP272M063E1P3 vs 381LX272M063K012AD |
B41252C8278M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP272M063E1P3 vs B41252C8278M002 |
ECOS1JA272DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP272M063E1P3 vs ECOS1JA272DA |
381LX272M063K012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | SLP272M063E1P3 vs 381LX272M063K012D |
LG063M2700BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP272M063E1P3 vs LG063M2700BPF-3025 |
B41252C8278M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP272M063E1P3 vs B41252C8278M067 |
B41252C8278M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP272M063E1P3 vs B41252C8278M060 |
B41252C8278M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | SLP272M063E1P3 vs B41252C8278M002 |