There are no models available for this part yet.
Overview of SLP272M080A4P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP272M080A4P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5543
|
Newark | Capacitor Alum Elec 2700Uf, 80V, 20%, Snap-In, Capacitance:2700µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:22Mm, Esr:0.123Ohm Rohs Compliant: Yes |Cornell Dubilier SLP272M080A4P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now | |
DISTI #
SLP272M080A4P3-ND
|
DigiKey | CAP ALUM 2700UF 20% 80V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2149 | Buy Now | |
DISTI #
598-SLP272M080A4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 2700uF 80V 20% 105C RoHS: Compliant | 0 |
|
$2.4600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 2700uF (+/-) 20% - 80VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.2000 / $6.1900 | Buy Now |
CAD Models for SLP272M080A4P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP272M080A4P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
123 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3943 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Ripple Current
|
2390 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP272M080A4P3
This table gives cross-reference parts and alternative options found for SLP272M080A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP272M080A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2272LHM2245LHN4110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 2272LHM2245LHN4110 |
1272LHM2245LHN5110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 1272LHM2245LHN5110 |
1272LHM2245LHN3110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 1272LHM2245LHN3110 |
80MXC2700MSN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP272M080A4P3 vs 80MXC2700MSN22X45 |
1272LHM2245LHN7110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 1272LHM2245LHN7110 |
8272LHM2245LHN7110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 8272LHM2245LHN7110 |
SLP272M080A4P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP272M080A4P3 vs SLP272M080A4P3A |
2272LHM2245LHN2110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP272M080A4P3 vs 2272LHM2245LHN2110 |
381LQ272M080H452A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | SLP272M080A4P3 vs 381LQ272M080H452A |
278LMB080M2BG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | SLP272M080A4P3 vs 278LMB080M2BG |