Part Details for SLP391M250E3P3 by Cornell Dubilier Electronics Inc
Overview of SLP391M250E3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP391M250E3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5591
|
Newark | Aluminum Electrolytic Capacitor 390Uf, 250V, 20%, Snap-In, Capacitance:390µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP391M250E3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 | Buy Now |
DISTI #
SLP391M250E3P3-ND
|
DigiKey | CAP ALUM 390UF 20% 250V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2512 | Buy Now |
DISTI #
598-SLP391M250E3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 250V 20% 105C RoHS: Compliant | 0 |
|
$2.5000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 390uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant | 0 |
|
$2.2400 / $6.3000 | Buy Now |
Part Details for SLP391M250E3P3
SLP391M250E3P3 CAD Models
SLP391M250E3P3 Part Data Attributes
|
SLP391M250E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP391M250E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 510 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.9367 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1490 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP391M250E3P3
This table gives cross-reference parts and alternative options found for SLP391M250E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP391M250E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8391MDM3030LHN0110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 8391MDM3030LHN0110 |
397LMX250M2DD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | SLP391M250E3P3 vs 397LMX250M2DD |
2391MDM3030LHN9110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 2391MDM3030LHN9110 |
8391MDM3030LHN5110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 8391MDM3030LHN5110 |
SLG397M250S1A5S30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | SLP391M250E3P3 vs SLG397M250S1A5S30K |
1391MDM3030LHN9110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 1391MDM3030LHN9110 |
2391MDM3030LHN2110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 2391MDM3030LHN2110 |
8391MDM3030LHN4110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 8391MDM3030LHN4110 |
2391MDM3030LHN1110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 2391MDM3030LHN1110 |
8391MDM3030LHN2110 | CAP,AL2O3,390UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP391M250E3P3 vs 8391MDM3030LHN2110 |