There are no models available for this part yet.
Overview of SLP391M315H3P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP391M315H3P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64R0546
|
Newark | Snapmounts |Cornell Dubilier SLP391M315H3P3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8400 | Buy Now | |
DISTI #
SLP391M315H3P3-ND
|
DigiKey | CAP ALUM 390UF 20% 315V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6625 | Buy Now | |
DISTI #
598-SLP391M315H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 390uF 315V RoHS: Compliant | 0 |
|
$4.1900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 390uF (+/-) 20% - 315VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant | 0 |
|
$3.7500 / $10.5500 | Buy Now |
CAD Models for SLP391M315H3P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP391M315H3P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
851 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.0515 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
315 V
|
Ripple Current
|
1470 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP391M315H3P3
This table gives cross-reference parts and alternative options found for SLP391M315H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP391M315H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXM3B1LIN391MA30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | SLP391M315H3P3 vs ELXM3B1LIN391MA30S |
VP397M2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF | Man Yue Technology Holdings Ltd | SLP391M315H3P3 vs VP397M2F |
ELX397M315AT2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | SLP391M315H3P3 vs ELX397M315AT2AA |
SLJ397M315S1A5T30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | SLP391M315H3P3 vs SLJ397M315S1A5T30K |
LV315M0390BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | SLP391M315H3P3 vs LV315M0390BP443530 |
LV315M0390BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF, | YAGEO Corporation | SLP391M315H3P3 vs LV315M0390BP3-3530 |
LC315M0390BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | SLP391M315H3P3 vs LC315M0390BP5-3530 |
LC315M0390BP443530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | SLP391M315H3P3 vs LC315M0390BP443530 |
315MXC390MEFCSN35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 315V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP391M315H3P3 vs 315MXC390MEFCSN35X30 |
LC315M0390BP3-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 315V, 20% +Tol, 20% -Tol, 390uF | YAGEO Corporation | SLP391M315H3P3 vs LC315M0390BP3-3530 |