-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5620
|
Newark | Aluminum Electrolytic Capacitor 470Uf, 250V, 20%, Snap-In, Capacitance:470µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP471M250E3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$3.8100 | Buy Now |
DISTI #
338-1514-ND
|
DigiKey | CAP ALUM 470UF 20% 250V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
4562 In Stock |
|
$2.5000 / $5.0700 | Buy Now |
DISTI #
598-SLP471M250E3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C RoHS: Compliant | 0 |
|
$2.8600 | Order Now |
DISTI #
70189891
|
RS | Capacitor, Aluminum Electrolytic, Cap 470uF, Tol20%, Snap In, Vol-Rtg 250V, 30X30 | Cornell-Dubilier SLP471M250E3P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 98 |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant | 170 Factory Stock |
|
$2.5600 / $7.9200 | Buy Now |
DISTI #
SLP471M250E3P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 470uF 250V 20% 105C Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$3.3000 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 470uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 30mm RoHS: Compliant | 170 Factory Stock |
|
$2.5600 / $7.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP471M250E3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP471M250E3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 423 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0283 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1650 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP471M250E3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP471M250E3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELX477M250AS2AV | Aluminum Electrolytic Capacitor, | KEMET Corporation | SLP471M250E3P3 vs ELX477M250AS2AV |
LV250M0470BP3-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SLP471M250E3P3 vs LV250M0470BP3-3030 |
MAL215943471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP471M250E3P3 vs MAL215943471E3 |
HP477M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | SLP471M250E3P3 vs HP477M2E |
LSM471M2E--A3030S | Aluminum Electrolytic Capacitor, | Surge Components Inc | SLP471M250E3P3 vs LSM471M2E--A3030S |
8471MDM3030LHN0110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP471M250E3P3 vs 8471MDM3030LHN0110 |
KP477M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF | Man Yue Technology Holdings Ltd | SLP471M250E3P3 vs KP477M2E |
LV250M0470BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | SLP471M250E3P3 vs LV250M0470BP343030 |
1471MDM3030LHN4110 | CAP,AL2O3,470UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP471M250E3P3 vs 1471MDM3030LHN4110 |
EKMM251VNN471MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | SLP471M250E3P3 vs EKMM251VNN471MR30S |