-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5633
|
Newark | Aluminum Electrolytic Capacitor 4700Uf 100V 20%, Snap-In, Capacitance:4700Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP472M100H4P3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$6.0000 | Buy Now |
DISTI #
338-1517-ND
|
DigiKey | CAP ALUM 4700UF 20% 100V SNAP Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
7072 In Stock |
|
$7.0762 / $11.3200 | Buy Now |
DISTI #
598-SLP472M100H4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 105C RoHS: Compliant | 48 |
|
$7.2900 / $8.8700 | Buy Now |
DISTI #
70189805
|
RS | Capacitor, Aluminum Electrolytic, Cap 4700uF, Tol20%, Snap In, 100V, 35X45 | Cornell-Dubilier SLP472M100H4P3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 321 |
|
$6.9600 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 105C RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$6.7300 / $6.8600 | Buy Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 105C RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Bulk | 0Bulk |
|
$6.7300 / $6.8600 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 4700uF (+/-) 20% - 100VDC - Snap-in - 35mm Dia x 45mm RoHS: Compliant |
40 Partner Stock |
|
$6.9200 / $9.1600 | Buy Now |
DISTI #
26623596
|
Verical | Cap Aluminum Lytic 4700uF 100V 20% (35 X 45mm) Snap-In 10mm 0.056 Ohm 3800mA 3000h 105°C RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 5240 |
|
$6.5385 / $7.6119 | Buy Now |
DISTI #
73540629
|
Verical | Cap Aluminum Lytic 4700uF 100V 20% (35 X 45mm) Snap-In 10mm 0.056 Ohm 3800mA 3000h 105°C RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 40 |
|
$7.5100 / $9.9400 | Buy Now |
DISTI #
SLP472M100H4P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 105C RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$6.4400 / $7.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP472M100H4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP472M100H4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 56 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.0567 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP472M100H4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP472M100H4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV100M4700BP343545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP472M100H4P3 vs LV100M4700BP343545 |
100MXC4700MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP472M100H4P3 vs 100MXC4700MSN35X45 |
LV100M4700BP443545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP472M100H4P3 vs LV100M4700BP443545 |
LV100M4700BP3-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP472M100H4P3 vs LV100M4700BP3-3545 |
LV100M4700BPF-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP472M100H4P3 vs LV100M4700BPF-3545 |
LV100M4700BP4-3545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | SLP472M100H4P3 vs LV100M4700BP4-3545 |
100MXC4700MOOESN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP472M100H4P3 vs 100MXC4700MOOESN35X45 |
100MXC4700MEFCSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP472M100H4P3 vs 100MXC4700MEFCSN35X45 |