-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5645
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 200V, 20%, Snap-In, Capacitance:560µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP561M200E1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0800 | Buy Now |
DISTI #
338-1525-ND
|
DigiKey | CAP ALUM 560UF 20% 200V SNAP TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
3335 In Stock |
|
$2.1153 / $5.4200 | Buy Now |
DISTI #
598-SLP561M200E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C RoHS: Compliant | 0 |
|
$2.3200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 200VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant | 0 |
|
$2.0100 / $5.5100 | Buy Now |
DISTI #
SLP561M200E1P3
|
TTI | Aluminum Electrolytic Capacitors - Snap In 560uF 200V 20% 105C Min Qty: 3000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP561M200E1P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP561M200E1P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.004 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP561M200E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP561M200E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201VNN561MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M200E1P3 vs EKMM201VNN561MR25S |
SLP561M200E1P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP561M200E1P3 vs SLP561M200E1P3A |
200MXC560MOOESN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP561M200E1P3 vs 200MXC560MOOESN30X25 |
ECHA201VSN561MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M200E1P3 vs ECHA201VSN561MR25T |
NRLRW561M200V30X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | SLP561M200E1P3 vs NRLRW561M200V30X25SF |
EKMM201LIN561MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M200E1P3 vs EKMM201LIN561MR25S |
EKMH201VSN561MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 5uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | SLP561M200E1P3 vs EKMH201VSN561MR25T |
ECHA201LIN561MR25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M200E1P3 vs ECHA201LIN561MR25T |
ELXQ201VSN561MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | SLP561M200E1P3 vs ELXQ201VSN561MR25S |
HP567M2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLP561M200E1P3 vs HP567M2D |