Part Details for SLP561M220A4P3 by Cornell Dubilier Electronics Inc
Overview of SLP561M220A4P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP561M220A4P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5646
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 220V, 20%, Snap-In, Capacitance:560Μf, Voltage(Dc):220V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP561M220A4P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
SLP561M220A4P3-ND
|
DigiKey | CAP ALUM 560UF 20% 220V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3180 | Buy Now |
DISTI #
598-SLP561M220A4P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 220V 20% 105C RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 220VDC - Snap-in - 22mm Dia x 45mm RoHS: Compliant | 0 |
|
$2.3000 / $6.4800 | Buy Now |
Part Details for SLP561M220A4P3
SLP561M220A4P3 CAD Models
SLP561M220A4P3 Part Data Attributes
|
SLP561M220A4P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP561M220A4P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.053 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 220 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP561M220A4P3
This table gives cross-reference parts and alternative options found for SLP561M220A4P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP561M220A4P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
220MXC560MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | SLP561M220A4P3 vs 220MXC560MOOESN22X45 |