-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5651
|
Newark | Aluminum Electrolytic Capacitor 560Uf, 250V, 20%, Snap-In, Capacitance:560µf, Voltage(Dc):250V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP561M250E5P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
338-1527-ND
|
DigiKey | CAP ALUM 560UF 20% 250V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8762 | Buy Now |
DISTI #
598-SLP561M250E5P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 560uF 250V 20% 105C RoHS: Compliant | 0 |
|
$3.2500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 560uF (+/-) 20% - 250VDC - Snap-in - 30mm Dia x 35mm RoHS: Compliant | 0 |
|
$2.9100 / $8.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLP561M250E5P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP561M250E5P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 355 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1225 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1800 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for SLP561M250E5P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP561M250E5P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VP567M2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | Man Yue Technology Holdings Ltd | SLP561M250E5P3 vs VP567M2E |
1561MDM3035LHN7110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M250E5P3 vs 1561MDM3035LHN7110 |
LC250M0560BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF | YAGEO Corporation | SLP561M250E5P3 vs LC250M0560BPF-3035 |
LV250M0560BPF-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN | YAGEO Corporation | SLP561M250E5P3 vs LV250M0560BPF-3035 |
LG250M0560BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SLP561M250E5P3 vs LG250M0560BP3-3035 |
ELD567M250AS3AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | SLP561M250E5P3 vs ELD567M250AS3AV |
2561MDM3035LHN0110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M250E5P3 vs 2561MDM3035LHN0110 |
ECHA251VNN561MR35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | Chemi-Con | SLP561M250E5P3 vs ECHA251VNN561MR35T |
1561MDM3035LHN0110 | CAP,AL2O3,560UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP561M250E5P3 vs 1561MDM3035LHN0110 |
LV250M0560BP3-3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 560uF, | YAGEO Corporation | SLP561M250E5P3 vs LV250M0560BP3-3035 |