Part Details for SLP821M200H3P3 by Cornell Dubilier Electronics Inc
Overview of SLP821M200H3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP821M200H3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5702
|
Newark | Aluminum Electrolytic Capacitor 820Uf, 200V, 20%, Snap-In, Capacitance:820µf, Voltage(Dc):200V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP821M200H3P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2800 | Buy Now |
DISTI #
338-1550-ND
|
DigiKey | CAP ALUM 820UF 20% 200V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8523 | Buy Now |
DISTI #
598-SLP821M200H3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 820uF 200V 20% 105C RoHS: Compliant | 0 |
|
$3.2200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant |
10 Partner Stock |
|
$3.7400 / $6.3000 | Buy Now |
DISTI #
C1S154100332836
|
Chip1Stop | Cap Aluminum Lytic 820uF 200V 20% (35 X 30mm) Snap-In 10mm 0.243 Ohm 2040mA 3000h 105℃ RoHS: Compliant | 10 |
|
$4.2600 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 105°C - Radial - 820uF (+/-) 20% - 200VDC - Snap-in - 35mm Dia x 30mm RoHS: Compliant |
10 Partner Stock |
|
$3.7400 / $6.3000 | Buy Now |
Part Details for SLP821M200H3P3
SLP821M200H3P3 CAD Models
SLP821M200H3P3 Part Data Attributes
|
SLP821M200H3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP821M200H3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 243 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2149 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2040 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP821M200H3P3
This table gives cross-reference parts and alternative options found for SLP821M200H3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP821M200H3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLP821M200H3P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | SLP821M200H3P3 vs SLP821M200H3P3A |
ELXH201VND821MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M200H3P3 vs ELXH201VND821MA30M |
ELXH201VRD821MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M200H3P3 vs ELXH201VRD821MA30T |
LC200M0820BPF-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF | YAGEO Corporation | SLP821M200H3P3 vs LC200M0820BPF-3530 |
LV200M0820BP4-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M200H3P3 vs LV200M0820BP4-3530 |
LG200M0820BP543530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M200H3P3 vs LG200M0820BP543530 |
ELXH201VSN821MA30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M200H3P3 vs ELXH201VSN821MA30T |
LG200M0820BPF43530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | SLP821M200H3P3 vs LG200M0820BPF43530 |
ELXH201LIN821MA30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | SLP821M200H3P3 vs ELXH201LIN821MA30M |
ELG827M200AT2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP821M200H3P3 vs ELG827M200AT2AA |