Part Details for SLP822M016A3P3 by Cornell Dubilier Electronics Inc
Overview of SLP822M016A3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP822M016A3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLP822M016A3P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 16V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9272 | Buy Now |
DISTI #
598-SLP822M016A3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 16V 20% 105C RoHS: Compliant | 0 |
|
$0.9720 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 8200uF (+/-) 20% - 16VDC - Snap-in - 22mm Dia x 30mm RoHS: Compliant | 0 |
|
$0.8440 / $1.7680 | Buy Now |
Part Details for SLP822M016A3P3
SLP822M016A3P3 CAD Models
SLP822M016A3P3 Part Data Attributes
|
SLP822M016A3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP822M016A3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 81 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.0866 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP822M016A3P3
This table gives cross-reference parts and alternative options found for SLP822M016A3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP822M016A3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL215815822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP822M016A3P3 vs MAL215815822E3 |
381LX822M016H022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLP822M016A3P3 vs 381LX822M016H022 |
LG016M8200BPF-2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP822M016A3P3 vs LG016M8200BPF-2230 |
381LX822M016H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | SLP822M016A3P3 vs 381LX822M016H022AD |
381LX822M016H022D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | SLP822M016A3P3 vs 381LX822M016H022D |
16VXG8200MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | SLP822M016A3P3 vs 16VXG8200MEFCSN22X30 |
MAL215855822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP822M016A3P3 vs MAL215855822E3 |