Part Details for SLP822M025C3P3 by Cornell Dubilier Electronics Inc
Overview of SLP822M025C3P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP822M025C3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5710
|
Newark | Capacitor Alum Elec 8200Uf, 25V, 20%, Snap-In, Capacitance:8200Μf, Voltage(Dc):25V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Lead Spacing:10Mmrohs Compliant: Yes |Cornell Dubilier SLP822M025C3P3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
SLP822M025C3P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 25V SNAP Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2953 | Buy Now |
DISTI #
598-SLP822M025C3P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 25V 20% 105C RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 8200uF (+/-) 20% - 25VDC - Snap-in - 25mm Dia x 30mm RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
Part Details for SLP822M025C3P3
SLP822M025C3P3 CAD Models
SLP822M025C3P3 Part Data Attributes
|
SLP822M025C3P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP822M025C3P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 73 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.3583 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP822M025C3P3
This table gives cross-reference parts and alternative options found for SLP822M025C3P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP822M025C3P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYH07AV482E02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP822M025C3P3 vs MALIEYH07AV482E02K |
ECOS1EA822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP822M025C3P3 vs ECOS1EA822CA |
381LX822M025J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SLP822M025C3P3 vs 381LX822M025J022 |
MAL209066822E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP822M025C3P3 vs MAL209066822E3 |
LG025M8200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP822M025C3P3 vs LG025M8200BPF-2530 |
MALIEYH07AV482E42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | SLP822M025C3P3 vs MALIEYH07AV482E42K |
ECEC1EA822CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 8200uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | SLP822M025C3P3 vs ECEC1EA822CA |