There are no models available for this part yet.
Overview of SLP822M025E1P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP822M025E1P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5711
|
Newark | Capacitor Alum Elec 8200Uf, 25V, 20%, Snap-In, Capacitance:8200µf, Capacitance Tolerance:± 20%, Capacitor Case Style:Can, Capacitor Dielectric Type:Aluminium Electrolytic, Capacitor Mounting:Through Hole, Diameter:30Mm, Esr:0.073Ohm Rohs Compliant: Yes |Cornell Dubilier SLP822M025E1P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now | |
DISTI #
SLP822M025E1P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 25V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3957 | Buy Now | |
DISTI #
598-SLP822M025E1P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 25V 20% 105C RoHS: Compliant | 0 |
|
$1.5000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 8200uF (+/-) 20% - 25VDC - Snap-in - 30mm Dia x 25mm RoHS: Compliant | 0 |
|
$1.3000 / $3.5700 | Buy Now |
CAD Models for SLP822M025E1P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP822M025E1P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
8200 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
73 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.3583 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
2700 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP822M025E1P3
This table gives cross-reference parts and alternative options found for SLP822M025E1P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP822M025E1P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLJ828M025S1A5S25K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | SLP822M025E1P3 vs SLJ828M025S1A5S25K |
EKMH250LIN822MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Chemi-Con | SLP822M025E1P3 vs EKMH250LIN822MR25S |
381LX822M025K012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | SLP822M025E1P3 vs 381LX822M025K012AD |
LV025M8200BP443025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M025E1P3 vs LV025M8200BP443025 |
ELG828M025AS1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | SLP822M025E1P3 vs ELG828M025AS1AA |
LV025M8200BP5-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M025E1P3 vs LV025M8200BP5-3025 |
25VXG8200MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | SLP822M025E1P3 vs 25VXG8200MEFCSN30X25 |
LG025M8200BPF-3025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | SLP822M025E1P3 vs LG025M8200BPF-3025 |
LV025M8200BP543025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M025E1P3 vs LV025M8200BP543025 |
LGU1E822MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SLP822M025E1P3 vs LGU1E822MEKB |