Part Details for SLP822M035C7P3 by Cornell Dubilier Electronics Inc
Overview of SLP822M035C7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP822M035C7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5713
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 35V, 20%, Snap-In, Capacitance:8200µf, Voltage(Dc):35V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP822M035C7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 | Buy Now |
DISTI #
SLP822M035C7P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 35V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7159 | Buy Now |
DISTI #
598-SLP822M035C7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 35V 20% 105C RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 8200uF (+/-) 20% - 35VDC - Snap-in - 25mm Dia x 40mm RoHS: Compliant | 0 |
|
$1.6300 / $4.4500 | Buy Now |
Part Details for SLP822M035C7P3
SLP822M035C7P3 CAD Models
SLP822M035C7P3 Part Data Attributes
|
SLP822M035C7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP822M035C7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 65 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.6072 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP822M035C7P3
This table gives cross-reference parts and alternative options found for SLP822M035C7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP822M035C7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
828LMB035M2CF | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | SLP822M035C7P3 vs 828LMB035M2CF |
LV035M8200BPF-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M035C7P3 vs LV035M8200BPF-2540 |
8822LEM2540LHN9110 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M035C7P3 vs 8822LEM2540LHN9110 |
SLJ828M035S1A5R40K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | Teapo Electronic Corporation | SLP822M035C7P3 vs SLJ828M035S1A5R40K |
LV035M8200BP342540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M035C7P3 vs LV035M8200BP342540 |
1822LEM2540LHN1110 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M035C7P3 vs 1822LEM2540LHN1110 |
381LX822M035J042A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, | Cornell Dubilier Electronics Inc | SLP822M035C7P3 vs 381LX822M035J042A |
LG035M8200BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | SLP822M035C7P3 vs LG035M8200BPF42540 |
8822LEM2540LTN110 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M035C7P3 vs 8822LEM2540LTN110 |
1822LEM2540LHN7110 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M035C7P3 vs 1822LEM2540LHN7110 |