Part Details for SLP822M050E7P3 by Cornell Dubilier Electronics Inc
Overview of SLP822M050E7P3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLP822M050E7P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M5715
|
Newark | Aluminum Electrolytic Capacitor 8200Uf, 50V, 20%, Snap-In, Capacitance:8200µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP822M050E7P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
SLP822M050E7P3-ND
|
DigiKey | CAP ALUM 8200UF 20% 50V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7805 | Buy Now |
DISTI #
598-SLP822M050E7P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 8200uF 50V 20% 105C RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 8200uF (+/-) 20% - 50VDC - Snap-in - 30mm Dia x 40mm RoHS: Compliant | 0 |
|
$2.8000 / $7.8800 | Buy Now |
Part Details for SLP822M050E7P3
SLP822M050E7P3 CAD Models
SLP822M050E7P3 Part Data Attributes
|
SLP822M050E7P3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SLP822M050E7P3
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.9209 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3710 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for SLP822M050E7P3
This table gives cross-reference parts and alternative options found for SLP822M050E7P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP822M050E7P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8822LFM3040LHN3110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 8822LFM3040LHN3110 |
NRLRW822M50V30X40SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | SLP822M050E7P3 vs NRLRW822M50V30X40SF |
2822LFM3040LHN3110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 2822LFM3040LHN3110 |
LGU1H822MELB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | SLP822M050E7P3 vs LGU1H822MELB |
8822LFM3040LHN2110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 8822LFM3040LHN2110 |
HL1H828M30040HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | SLP822M050E7P3 vs HL1H828M30040HA |
1822LFM3040LHN0110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 1822LFM3040LHN0110 |
LGY1H822MEKB40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 8200uF, | Nichicon Corporation | SLP822M050E7P3 vs LGY1H822MEKB40 |
2822LFM3040LHN2110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 2822LFM3040LHN2110 |
8822LFM3040LHN0110 | CAP,AL2O3,8.2MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP822M050E7P3 vs 8822LFM3040LHN0110 |