Part Details for SLPCE25-690B-802498 by Banner Engineering Corp
Overview of SLPCE25-690B-802498 by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9690BCPZ-1000 | Analog Devices | Single 14bit 1000msps ADC 2/4- | |
AD9690BCPZRL7-1000 | Analog Devices | Single 14bit 1000msps ADC 2/4- | |
AD7690BRMZ-RL7 | Analog Devices | 18-bit ADC, 400kSPS, Diff.pin- |
Price & Stock for SLPCE25-690B-802498
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC0939
|
Newark | Slpce25-690 Ez-Screen Low Profile Cascade Emitter, Black Housing, Resolution: 25 Mm, Response (Tr): 12.5 Ms, Beams: 35, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 690 Mm (27.2In.), Connection: Integral Rd Black Cable |Banner Engineering SLPCE25-690B-802498 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,053.0000 | Buy Now |