Part Details for SLPCP14-410P88 (ALTERNATE: 83748) by Banner Engineering Corp
Overview of SLPCP14-410P88 (ALTERNATE: 83748) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPCP14-410P88 (ALTERNATE: 83748)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70711147
|
RS | Light Curtain Low Profile Pair, 14mm x 410mm, 14 Beams, 24V, 7m Range, LP Series | Banner Engineering SLPCP14-410P88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,321.0000 | RFQ |