There are no models available for this part yet.
Overview of SLPCP14-550A by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR550ARTZ-REEL7 | Analog Devices | 5.0V Shunt Reference | |
DC1550A | Analog Devices | LTC3553EPD Demo Board - Microp | |
HMC550AETR | Analog Devices | GaAs MMIC SPST Switch |
Price & Stock for SLPCP14-550A by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70711149
|
RS | EZ-SCREEN Low Profile SLPCP14-550A 14 mm X 550 mm CASCADE, 84038 | Banner Engineering SLPCP14-550A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,429.0000 | RFQ |