Part Details for SLPCR25-970 by Banner Engineering Corp
Overview of SLPCR25-970 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPCR25-970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T6400
|
Newark | Slpcr25-970 Ez-Screen Low Profile Cascade Receiver, Resolution: 25 Mm, Response (Tr): 15.5 Ms, Beams: 49, Range: 0.1 To 7 M (4In. To 23Ft.), Height: 970 Mm (38.2In.), Connection: Integral Rd |Banner Engineering SLPCR25-970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,904.0000 | Buy Now |
DISTI #
778-SLPCR25-970
|
Mouser Electronics | Safety Light Curtains SLPCR25-970 EZ-SCREEN Low Profile Cascade Receiver, Resolution: 25 mm, Response (Tr): 15.5 ms, Beams: 49, Range: 0.1-7 m (4 in - 23 ft), Height: 970 mm (38.2 in), Integral RD | 0 |
|
$1,904.0000 | Order Now |