Part Details for SLPCRA16BNO3 by Amphenol Corporation
Overview of SLPCRA16BNO3 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPCRA16BNO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6219
|
Avnet Americas | Connector High Power Receptacle 1 Position Crimp Straight Cable Mount 1 Terminal 1 Port 120A 1kV Orange - Bulk (Alt: 95AJ6219) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$11.6000 / $14.1000 | Buy Now |
DISTI #
654-SLPCRA16BNO3
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS RoHS: Compliant | 24 |
|
$8.8700 / $12.0700 | Buy Now |
DISTI #
78952676
|
Verical | SLPCRA16BNO3 Min Qty: 8 Package Multiple: 1 | Americas - 100 |
|
$8.8317 / $10.0000 | Buy Now |
DISTI #
SLPCRA16BNO3
|
TME | Connector: DC supply, SurLok Plus, male, 5.7mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$11.2500 | RFQ |
Part Details for SLPCRA16BNO3
SLPCRA16BNO3 CAD Models
SLPCRA16BNO3 Part Data Attributes
|
SLPCRA16BNO3
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPCRA16BNO3
Amphenol Corporation
1000V, 120A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Body Depth | 2.114 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DC Power Plugs or Jacks | |
Insulator Material | POLYETHYLENE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Power) | 120 A | |
Rated Voltage | 1000 V | |
Reference Standard | TUV; UL | |
Termination Type | CRIMP |